USD
Favorite

Photo Not Available
G3JA-D425B AC/DC24 Motor Starter 24VAC/DC Supply 25A 480V Load
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,020.41000 $1,020.41

Submit a request for quotation on quantities greater than those displayed.

G3JA-D425B AC/DC24

Datasheet
Digi-Key Part Number G3JA-D425BAC/DC24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G3JA-D425B AC/DC24
Copy  
Description MOTOR STARTER 25A 480V LOAD
Copy  
Detailed Description

Motor Starter 24VAC/DC Supply 25A 480V Load

Copy  
Documents & Media
Datasheets G3JA Series
HTML Datasheet G3JA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G3JA
Part Status Active
Type Module
Motor Type AC Motor
Control / Drive Type Motor Starter
Number of Motors 1
Voltage - Load 480V
Current - Output 25A
Wattage - Load 5.5kW
Voltage - Supply 24VAC/DC
Interface -
Mounting Type DIN Rail
Operating Temperature 0°C ~ 50°C
Features -
For Use With/Related Products -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

G32J-CF64

FAN

Omron Automation and Safety

$154.56000 Details

G32J-CA11

AUXILIARY CONTACT BLOCK 1NO/1NC

Omron Automation and Safety

$126.03000 Details

G32J-CA01

AUXILIARY CONTACT BLOCK 1NC

Omron Automation and Safety

$97.29000 Details

G32J-CA20

AUXILIARY CONTACT BLCOK 2NO

Omron Automation and Safety

$126.03000 Details

G32J-CA10

AUXILIARY CONTACT BLOCK 1NO

Omron Automation and Safety

$97.29000 Details

G32J-TA10

ADAPTER ROUND TERMINAL BLOCK

Omron Automation and Safety

$55.59000 Details
Additional Resources
Standard Package 1
Other Names G3JA-D425BAC/DC24
G3JAD425BACDC24