Add To Favorites
Product Overview
Digi-Key Part Number Z147-ND
Quantity Available 15,603
Can ship immediately
Manufacturer

Manufacturer Part Number

G2RL-24 DC12

Description RELAY GEN PURPOSE DPDT 8A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets G2RL Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G2RL Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G2RL
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 8A
Switching Voltage 440VAC, 300VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 5ms
Features Insulation - Class B, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 400 mW
Coil Resistance 360 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names G2RL-24-DC12
G2RL1036M
G2RL2412DC
G2RL24DC12
G2RL24DC12BYOMB
Z147

15:01:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
10 4.02300 $40.23
25 3.57600 $89.40
50 3.39720 $169.86
100 3.21840 $321.84
250 2.86080 $715.20
500 2.68200 $1,341.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback