Add To Favorites
Product Overview
Digi-Key Part Number Z2924-ND
Quantity Available 25,493
Can ship immediately
Manufacturer

Manufacturer Part Number

G2RL-1A-E DC12

Description RELAY GEN PURPOSE SPST 16A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Documents & Media
Datasheets G2RL Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G2RL Series
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series G2RL
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 16A
Switching Voltage 440VAC, 300VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Release Time 5ms
Features Insulation - Class B, Sealed - Flux Protection
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 400 mW
Coil Resistance 360 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names G2RL-1A-E-DC12
G2RL-1A-E-DC12-ND
G2RL1025E
G2RL1AE12DC
G2RL1AEDC12
G2RL1AEDC12BYOMB
Z2924

10:36:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.63100 $26.31
25 2.33840 $58.46
50 2.22140 $111.07
100 2.10460 $210.46
250 1.87072 $467.68
500 1.75380 $876.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback