Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 952-2472-ND
Quantity Available 0

Manufacturer Part Number


Description 1.25MM M ON 32AWG 150MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

White 32 AWG Jumper Lead Pin to Cable (Round) Gold 5.90" (149.86mm)

Documents & Media
Datasheets G125-zWzzzzzz94 Drawing
Gecko Catalog
Product Training Modules Gecko Micro-Miniature Connectors
Featured Product gecko-high-reliability-connectors
Product Attributes Select All
Manufacturer Harwin Inc.
Series Gecko
Part Status Active
Contact End Pin to Cable (Round)
Length 5.90" (149.86mm)
Wire Gauge 32 AWG
Contact Finish Gold
Color White
Contact Finish Thickness 8.00µin (0.203µm)
Number of Rows 1
Number of Conductors 1
Additional Resources
Standard Package ? 10
Other Names 952-2472

09:42:01 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
140 2.87000 $401.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback