Add To Favorites
Product Overview
Digi-Key Part Number K478-ND
Quantity Available 6
Can ship immediately

Manufacturer Part Number


Description WIRE WRAP GUN 18 - 32 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

18 ~ 32 AWG Wrap Gun, Manual Wire Wrap Tool

Product Attributes Select All
Manufacturer Jonard Tools
Series G100
Part Status Active
Tool Type Wrap
Wire Gauge 18 ~ 32 AWG
Style Gun, Manual
Power Supply Type -
Features Aluminum Body, Insulated to 1000V
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K399-ND G100/R3278 Jonard Tools Bulk ? 7 - Immediate
$146.25000 1
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names G100R3278INS

09:52:48 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 149.85000 $149.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback