Add To Favorites
Product Overview
Digi-Key Part Number 527-1043-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

G0412A

Description SOLENOID LATCH PULL INTER 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets G041xA Drawing
G041xA Datasheet
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog M-82 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series M-82
Part Status Active
Technology Electromechanical
Type Open Frame Latching (Pull)
Duty Cycle Intermittent
Voltage - Rated 12VDC
Stroke Length 0.750" (19.05mm)
Power (Watts) 20W
DC Resistance (DCR) 7.5 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm)
Size / Dimension 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
Diameter - Shaft 0.438" (11.13mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1043
M-82PL012D-20-SR

21:14:50 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.59000 $31.59
10 30.01200 $300.12
25 28.43280 $710.82
50 26.85320 $1,342.66
100 25.27360 $2,527.36
250 23.69400 $5,923.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback