Add To Favorites
Product Overview
Digi-Key Part Number 527-1036-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

G0401A

Description SOLENOID LATCH PULL CONT 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets M-22
Product Training Modules Solenoid Overview
Online Catalog M-22 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series M-22
Part Status Active
Technology Electromechanical
Type Open Frame Latching (Pull)
Duty Cycle Continuous
Voltage - Rated 12VDC
Stroke Length 0.250" (6.35mm)
Power (Watts) 4W
DC Resistance (DCR) 38 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Size / Dimension 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft 0.250" (6.35mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1036
M-22PL012D-04-SR

16:33:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.16000 $28.16
10 26.75200 $267.52
25 25.34400 $633.60
50 23.93600 $1,196.80
100 22.52800 $2,252.80
250 21.12000 $5,280.00
500 19.71200 $9,856.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback