Add To Favorites
Product Overview
Digi-Key Part Number SW100-ND
Quantity Available 1,003
Can ship immediately
Manufacturer

Manufacturer Part Number

G-105-0513

Description SWITCH SLIDE SPST 500MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch SPST Through Hole, Right Angle

Documents & Media
Datasheets G-105-0513
Online Catalog G Series
Product Attributes Select All
Categories
Manufacturer CW Industries
Series G
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Contact Timing Not Specified
Switch Function On-Off
Current Rating 500mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Standard
Actuator Length 2.79mm
Contact Material -
Contact Finish -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Actuator Material -
Switch Travel 3.51mm
Operating Temperature -20°C ~ 105°C
Mechanical Life -
Electrical Life -
Operating Force -
 
Kits
You May Also Be Interested In
  • S101031SS03Q - C&K | CKN10054-ND DigiKey Electronics
  • S101031SS03Q
  • C&K
  • SWITCH SLIDE SPST 6A 125V
  • Unit Price $2.25000
  • CKN10054-ND
Additional Resources
Standard Package ? 500
Other Names G105-0513
G1050513
SW100

09:03:17 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.24600 $12.46
25 1.21920 $30.48
50 1.06000 $53.00
100 1.03350 $103.35
250 1.00700 $251.75
500 0.84800 $424.00
1,000 0.79500 $795.00
5,000 0.72875 $3,643.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback