Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FZ-SQ050F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FZ-SQ050F

Description IMAGING CAMERA CHASSIS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series FZ
Part Status Active
Type Imaging Camera
Visual Field (Max) Lens Required
Visual Field (Min) Lens Required
Installation Distance Lens Required
Resolution 752 x 480 (350,000 Pixels)
Light Source External
Scan Rate 60 scans/s
Image Type Color
Sensor Type CMOS
Voltage - Supply -
Features -
Mounting Type Chassis Mount
Termination Style Circular
Ingress Protection -
Operating Temperature 0°C ~ 50°C
Weight 0.331 lb (150.14g)
 
Additional Resources
Standard Package ? 1
Other Names FZSQ050F

13:29:56 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,440.39000 $1,440.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback