USD
Favorite

FXR.01.07.0100C.A RFID Antenna 13.56MHz Near Field Communications (NFC)
Price & Procurement
333 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.15000 $12.15
100 8.10010 $810.01
500 6.65000 $3,325.00

Submit a request for quotation on quantities greater than those displayed.

FXR.01.07.0100C.A

Datasheet
Digi-Key Part Number 931-1242-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FXR.01.07.0100C.A
Copy  
Description RFID ANTENNA FLEX READER MHFI
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RFID Antenna 13.56MHz Near Field Communications (NFC)

Copy  
Documents & Media
Datasheets FXR.01.07.0100C.A Specification
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Flex Reader PE Pkg Update 29/Jun/2017
Label 25/May/2018
Environmental Information Taoglas Limited RoHS3
Online Catalog FXR
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Bulk 
Part Status Active
Frequency 13.56MHz
Features Near Field Communications (NFC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

2015357-4

CBL ASSY UMCC PLUG-PLUG 7.874"

TE Connectivity AMP Connectors

$2.27000 Details

W7001

NFC STAMP FLEX ANTENNA

PulseLarsen Antennas

$1.53000 Details

DLP-RFID2

RFID READER R/W 13.56MHZ MOD

DLP Design Inc.

$34.95000 Details

1462360021

STANDARD NFC ANTENNA 34X46

Molex

$1.69000 Details

1462360121

STANDARD NFC ANTENNA 34X46(WITH

Molex

$3.61000 Details

ADP-UFLM-SMAM

CONN ADAPT SMA PLUG TO UMC JACK

RF Solutions

$5.39000 Details
Additional Resources
Standard Package 10
Other Names 931-1242