Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FX12B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FX12B

Description LIQUID/PENETRATION PROBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Temperature Probes
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series FX
Part Status Active
Type Thermistor
Usage Liquids, Semi Solids
Tip - Type Immersion / Penetration, Rounded
Plug Type Bipolar
Probe Temperature Range -40 ~ 300°F (-40 ~ 150°C)
Cable Length 15.748" (400.00mm)
Cable Insulation Poly-Vinyl Chloride (PVC)
Plug Color -
Probe Length 3.150" (80.00mm)
Probe Material -
 
Additional Resources
Standard Package ? 1

22:16:41 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.95000 $19.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback