Add To Favorites
Product Overview
Digi-Key Part Number 1110-2185-ND
Quantity Available 27
Can ship immediately

Factory Stock ?: 25
Manufacturer

Manufacturer Part Number

FX-101P-CC2

Description SENSOR FIBER PNP W/CONN CABLE 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Standard Sensor Amplifier

Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series -
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP - Open Collector
Current - Supply 30mA
Operating Temperature -10°C ~ 55°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2185

17:16:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.63000 $97.63
5 92.48800 $462.44
10 82.21100 $822.11
25 77.07320 $1,926.83
50 74.50400 $3,725.20
100 71.93480 $7,193.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback