USD
Favorite

FW30A47R0JA 47 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound
Price & Procurement
1,247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.45600 $4.56
25 0.39120 $9.78
50 0.35200 $17.60
100 0.30640 $30.64
250 0.27380 $68.45
500 0.22164 $110.82
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : FW30A47R0JATB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17072

FW30A47R0JA

Datasheet
Digi-Key Part Number FW30A47R0JACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FW30A47R0JA
Copy  
Description RES 47 OHM 3W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound

Copy  
Documents & Media
Datasheets FWxxA Series
PCN Design/Specification Model FW/W/WS Series PKG Change
Mfg CAD Models FW30A.stp
HTML Datasheet FWxxA Series
Online Catalog FWxxA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series FWxxA
Packaging Cut Tape (CT) 
Part Status Active
Resistance 47 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Fusible, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.256" Dia x 0.630" L (6.50mm x 16.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Base Part Number FW30A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

CC-LAB2

AC/DC CIRCUIT CONDITIONING LAB K

Bourns Inc.

$37.50000 Details
Additional Resources
Standard Package 1
Other Names FW30A47R0JACT