Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.05000 $6.05
10 5.67000 $56.70
25 5.29200 $132.30
50 4.66200 $233.10
100 4.03200 $403.20
250 3.65400 $913.50
500 3.40200 $1,701.00
1,000 3.15000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FVT50-25-ND
Copy   FVT50-25-ND
Quantity Available 2,158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FVT05006E25R00JE

Copy   FVT05006E25R00JE
Description RES CHAS MNT 25 OHM 5% 50W
Copy   RES CHAS MNT 25 OHM 5% 50W
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25 Ohms ±5% 50W Wirewound Chassis Mount Resistor

Copy   25 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets FVT Series 25W-225W
HTML Datasheet FVT Series 25W-225W
Online Catalog FVT Series
Product Attributes Select All
Categories
Manufacturer Vishay Huntington Electric Inc.
Series FVT
Packaging ? Bulk ?
Part Status Active
Resistance 25 Ohms
Tolerance ±5%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±260ppm/°C
Operating Temperature -55°C ~ 350°C
Features -
Coating, Housing Type Vitreous Enamel Coated
Mounting Feature Brackets (not included)
Size / Dimension 0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max) -
Lead Style Solder Lugs
Package / Case Radial, Tubular
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • HEIKIT204025E29 - Vishay Huntington Electric Inc. | HEIKIT204025E29-ND DigiKey Electronics
  • HEIKIT204025E29
  • Vishay Huntington Electric Inc.
  • MOUNTING BRACKET FOR 25/50W RES
  • Unit Price $0.67000
  • HEIKIT204025E29-ND
You May Also Be Interested In
  • FSOT3009E25R00KE - Vishay Huntington Electric Inc. | FSOT30-25-ND DigiKey Electronics
  • FSOT3009E25R00KE
  • Vishay Huntington Electric Inc.
  • RES CHAS MNT 25 OHM 10% 30W
  • Unit Price $6.43000
  • FSOT30-25-ND
  • BPD2G - Hammond Manufacturing | HM1576-ND DigiKey Electronics
  • BPD2G
  • Hammond Manufacturing
  • AC/AC WALL MOUNT ADAPTER 24V 20W
  • Unit Price $17.58000
  • HM1576-ND
  • HEIKIT204025E29 - Vishay Huntington Electric Inc. | HEIKIT204025E29-ND DigiKey Electronics
  • HEIKIT204025E29
  • Vishay Huntington Electric Inc.
  • MOUNTING BRACKET FOR 25/50W RES
  • Unit Price $0.67000
  • HEIKIT204025E29-ND
  • KAL50FB25R0 - Stackpole Electronics Inc | KAL50FB25R0-ND DigiKey Electronics
  • KAL50FB25R0
  • Stackpole Electronics Inc
  • RES CHAS MNT 25 OHM 1% 50W
  • Unit Price $3.64000
  • KAL50FB25R0-ND
  • FVT05006E1R000JE - Vishay Huntington Electric Inc. | FVT50-1.0-ND DigiKey Electronics
  • FVT05006E1R000JE
  • Vishay Huntington Electric Inc.
  • RES CHAS MNT 1 OHM 5% 50W
  • Unit Price $6.05000
  • FVT50-1.0-ND
Additional Resources
Standard Package ? 1
Other Names FVT-50-25
FVT05006E25R00JE-ND
FVT50-25
FVT50255

17:13:46 2/22/2019