• Obsolete item.
Product Overview
Digi-Key Part Number 775-1012-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FTLF1318P2BCL

Description TXRX OPT SFP 1 GB/S 1310NM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3 V ~ 3.6 V LC Duplex Pluggable, SFP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
775-1082-ND FTLF1318P3BTL Finisar Corporation Tray ? 1,021 - Immediate
Call 0
Documents & Media
Datasheets FTLF1318P2xCL
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Obsolete
Data Rate 1.25Gbps
Wavelength 1310nm
Applications Ethernet, Fibre Channel
Voltage - Supply 3 V ~ 3.6 V
Connector Type LC Duplex
Mounting Type Pluggable, SFP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1042559
775-1012

18:02:02 2/21/2018

Send Feedback