Add To Favorites
Product Overview
Digi-Key Part Number 360-2441-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

FTAS00-121A5

Description TOUCH SCRN 5-WIRE 12.1"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Resistive Touch Screen Overlay 12.1" (307.8mm) RS232, USB

Documents & Media
Datasheets FT Series 5-Wire Datasheet
Touch Screen Brochure
Product Training Modules Resistive Touch Screen
Environmental Information RoHS2 Cert of Compliance
Featured Product Resistive Touch Screens
Online Catalog FT Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series FT
Part Status Active
Length 9.94" (252.40mm)
Width 0.083" (2.10mm)
Height 7.50" (190.60mm)
Interface RS232, USB
Type Resistive
Diagonal Screen Size 12.1" (307.8mm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2441

18:13:04 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.33000 $98.33
10 91.77000 $917.70
25 90.13120 $2,253.28
100 82.59300 $8,259.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback