Add To Favorites
Product Overview
Digi-Key Part Number MGR1629-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

FT2K0803

Description SWITCH KEYPAD 20 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 20 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated 0.05A @ 24VDC

Documents & Media
Online Catalog 5000 Series
Product Attributes Select All
Categories
Manufacturer Storm Interface
Series 5000
Part Status Active
Switch Type Conductive Rubber
Number of Keys 20
Matrix (Columns x Rows) 4 x 5
Illumination Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format, Function Keys
Legend Color Black, White
Key Color Multiple
Mounting Type Panel Mount, Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 169.00mm x 111.00mm
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Display
Operational Life 4,000,000 Cycles
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names FT2K0801
FT2K0802
FT2K0803-ND
MGR1629

13:03:31 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 155.46000 $155.46
10 150.27600 $1,502.76
25 139.91200 $3,497.80
50 137.83940 $6,891.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback