Add To Favorites
FT234XD-R USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
25 1.97000 $49.25
100 1.90000 $190.00
250 1.71000 $427.50
500 1.54000 $770.00
1,000 1.48063 $1,480.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1178-1-ND
Copy   768-1178-1-ND
Quantity Available 77,517
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT234XD-R

Copy   FT234XD-R
Description IC USB SERIAL BASIC UART 12DFN
Copy   IC USB SERIAL BASIC UART 12DFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3)

Copy   USB Bridge, USB to UART USB 2.0 UART Interface 12-DFN (3x3)
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 2.97 V ~ 5.5 V
Current - Supply 8mA
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • LC234X - FTDI, Future Technology Devices International Ltd | 768-1317-ND DigiKey Electronics
  • LC234X
  • FTDI, Future Technology Devices International Ltd
  • MOD USB UART DEV FT234XD
  • Unit Price $6.45000
  • 768-1317-ND
You May Also Be Interested In
  • LXES11DAA2-137 - Murata Electronics North America | 490-9339-1-ND DigiKey Electronics
  • LXES11DAA2-137
  • Murata Electronics North America
  • TVS DIODE 5V 6SMD
  • Unit Price $0.42000
  • 490-9339-1-ND
  • 0473460001 - Molex, LLC | WM17141CT-ND DigiKey Electronics
  • 0473460001
  • Molex, LLC
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1.12000
  • WM17141CT-ND
  • ZX62R-B-5P(30) - Hirose Electric Co Ltd | H125274CT-ND DigiKey Electronics
  • ZX62R-B-5P(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $1.09000
  • H125274CT-ND
  • MI0805K601R-10 - Laird-Signal Integrity Products | 240-2390-1-ND DigiKey Electronics
  • MI0805K601R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.19000
  • 240-2390-1-ND
Additional Resources
Standard Package ? 1
Other Names 768-1178-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1178-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $1.43750
  • Digi-Reel® ? : 768-1178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,532 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 768-1345-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
  • Unit Price: $2.04000

06:47:49 12/12/2018