Add To Favorites
Product Overview
Digi-Key Part Number 480-2619-6-ND
Quantity Available 1,017
Can ship immediately
Manufacturer

Manufacturer Part Number

FSS1500NSR

Description SENSOR FORCE SURF MOUNT 3.3LBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Resistive Force Sensor 1.5kgf (3.3lbs)

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series FSS
Part Status Active
Operating Force 1.5kgf (3.3lbs)
Output 180mV
Sensor Type Resistive
Voltage - Supply 3 V ~ 6 V
Actuator Type Ball
Actuator Style/Size Round, 1.98mm
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-2619-6

02:53:07 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.63000 $60.63
10 50.22100 $502.21
25 48.05440 $1,201.36
50 46.18340 $2,309.17
100 43.98420 $4,398.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-2619-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $37.30000
  • Cut Tape (CT) ? : 480-2619-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,017 - Immediate
  • Unit Price: $60.63000
Send Feedback