USD
Favorite

Price & Procurement
29,390 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.28500 $2.85
25 0.27000 $6.75
100 0.24460 $24.46
250 0.22304 $55.76
500 0.20730 $103.65
1,000 0.17685 $176.85
2,500 0.17194 $429.84
5,000 0.16211 $810.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

FSM6JSMA

Datasheet
Digi-Key Part Number 450-1133-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FSM6JSMA
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJSMA
Packaging Bulk 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -35°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FSM6JSMATR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.41000 Details

INMP621ACEZ-R7

MICROPHONE MEMS DIGITAL PDM OMNI

TDK InvenSense

$2.26000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

$0.15000 Details

N2510-6002-RB

CONN HEADER VERT 10POS 2.54MM

3M

$1.98000 Details

EAST1608RWA0

LED RED/WHITE DIFFUSED 4SMD

Everlight Electronics Co Ltd

$0.41000 Details

CPT-1625-80-SMT-TR

BUZZER, 16.8 MM X 13 MM X 2.5 MM

CUI Devices

$1.55000 Details
Additional Resources
Standard Package 750
Other Names 4-1437565-9
450-1133