Add To Favorites
Product Overview
Digi-Key Part Number 450-1652-ND
Quantity Available 41,957
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1825910-0

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets 1825910 Drawing
Environmental Information FSM6JH Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Tactile Switches
PCN Design/Specification y-1825910-y Drawing Rev 21/Feb/2014
3D Drawings 1-1825910-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FSM Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series FSMJ
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 7.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names 450-1652
FSM6JH

06:22:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11900 $1.19
25 0.11520 $2.88
50 0.11100 $5.55
100 0.10490 $10.49
250 0.09872 $24.68
500 0.09462 $47.31
1,000 0.07199 $71.99
5,000 0.05965 $298.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback