Add To Favorites
Product Overview
Digi-Key Part Number 480-5695-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

FSG020WNPB

Description SENSOR FORCE SENSING RES 0-20N
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Force Sensing Resistor Sensor 0 ~ 20N

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series FSG
Part Status Active
Operating Force 0 ~ 20N
Output Voltage
Sensor Type Force Sensing Resistor
Voltage - Supply 10 V
Actuator Type Plunger
Actuator Style/Size -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-5695

05:07:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.10000 $97.10
10 82.21800 $822.18
25 79.01720 $1,975.43
50 75.25440 $3,762.72
100 72.61490 $7,261.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback