Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number FSB50760SF-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 270

Manufacturer Part Number


Description MOD SPM 600V 3.6A SPM5P-023
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Driver Module MOSFET 3 Phase 600V 3.6A 23-PowerDIP Module (0.573", 14.56mm)

Product Attributes Select All
Manufacturer ON Semiconductor
Series Motion SPM® 5 SuperFET®
Part Status Active
Configuration 3 Phase
Current 3.6A
Voltage 600V
Voltage - Isolation 1500Vrms
Package / Case 23-PowerDIP Module (0.573", 14.56mm)
Additional Resources
Standard Package ? 270

11:35:14 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.05000 $11.05
10 10.15300 $101.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback