Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FQ2-S20050F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FQ2-S20050F

Description IMAGING CAMERA CHASSIS MOUNT
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series FQ2-S2
Part Status Active
Type Imaging Camera
Visual Field (Max) 33.0mm x 53.0mm
Visual Field (Min) 8.2mm x 13.0mm
Installation Distance 56.0mm ~ 215.0mm
Resolution 752 x 480 (350,000 Pixels)
Light Source Integrated (White)
Scan Rate -
Image Type Color
Sensor Type CMOS
Voltage - Supply 24VDC
Features -
Mounting Type Chassis Mount
Termination Style Circular
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature 0°C ~ 50°C
Weight 0.353 lb (160.12g)
 
Additional Resources
Standard Package ? 1
Other Names FQ2S20050F

00:51:36 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,686.00000 $1,686.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback