Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FQ2-S10100F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FQ2-S10100F

Description IMAGING CAMERA CHASSIS MOUNT
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Omron Automation and Safety
Series FQ2-S1
Part Status Active
Type Imaging Camera
Visual Field (Max) 153.0mm x 240.0mm
Visual Field (Min) 33.0mm x 53.0mm
Installation Distance 220.0mm ~ 970.0mm
Resolution 752 x 480 (350,000 Pixels)
Light Source Integrated (White)
Scan Rate -
Image Type Color
Sensor Type CMOS
Voltage - Supply 24VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP67 - Dust Tight, Waterproof
Termination Style Circular
Operating Temperature 0°C ~ 50°C
Weight 0.353 lb (160.12g)
 
Additional Resources
Standard Package ? 1
Other Names FQ2S10100F

12:36:55 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,592.63000 $1,592.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback