Add To Favorites
Product Overview
Digi-Key Part Number 1110-3163-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 67

Manufacturer Part Number


Description CONTROL LOGIC 16 IN 8 OUT 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FP-X Series
Design Resources Industrial Automation Product Selector
Online Catalog FP Sigma Series CPUs
Product Attributes Select All
Manufacturer Panasonic Industrial Automation Sales
Series FP Sigma
Part Status Active
Number of Inputs and Type 16 - Digital
Number of Outputs and Type 8 - Relay
Expandable 7 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number of Characters Per Row -
Communications Option Cards Available
Memory Size 32K Words
Mounting Type DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight 0.309 lb (140.16g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-3163

20:42:23 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 368.62000 $368.62
10 356.32800 $3,563.28
25 331.75360 $8,293.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback