USD
Favorite

Price & Procurement
19,677 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.30100 $23.01
50 2.19120 $109.56
100 1.91730 $191.73
500 1.86252 $931.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 631-1074-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $1.46910
  • Digi-Reel®  : 631-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,677 - Immediate
  • Unit Price: Digi-Reel®

FT5HNBPK25.0-T1

Datasheet
Digi-Key Part Number 631-1074-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT5HNBPK25.0-T1
Copy  
Description XTAL OSC TCXO 25.0000MHZ HCMOS
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets T5HN,T5HV Model Datasheet
Featured Product FOX924 Series Integrated HCMOS TCXOs
Environmental Information Fox Electronis RoHS3 Certificate
EDA / CAD Models FT5HNBPK25.0-T1 by SnapEDA
Online Catalog FOX924 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series FOX924
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 25MHz
Function -
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-TXO-5032-250-TR

XTAL OSC TCXO 25.0000MHZ HCMOS

ECS Inc.

$2.84000 Details

SN74LVC3G17DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

$0.44000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

$0.86000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

$0.41000 Details

SRV05-4.TCT

TVS DIODE 5V 17.5V SOT23-6

Semtech Corporation

$1.09000 Details

BZX384-B13,115

DIODE ZENER 13V 300MW SOD323

Nexperia USA Inc.

$0.20000 Details
Additional Resources
Standard Package 1
Other Names 631-1074-1