Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FMY5T148DKR-ND
Quantity Available 8,117
Can ship immediately
Manufacturer

Manufacturer Part Number

FMY5T148

Description TRANS NPN/PNP 120V 0.05A 5SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 120V 50mA 140MHz 300mW Surface Mount SMT5

Documents & Media
Datasheets FMY5
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V
Power - Max 300mW
Frequency - Transition 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMT5
Base Part Number *MY5
 
Additional Resources
Standard Package ? 1
Other Names FMY5T148DKR

10:19:58 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.38900 $3.89
25 0.34080 $8.52
100 0.29200 $29.20
250 0.25308 $63.27
500 0.21414 $107.07
1,000 0.16547 $165.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FMY5T148TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14648
  • Cut Tape (CT) ? : FMY5T148CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,117 - Immediate
  • Unit Price: $0.46000
Send Feedback