Add To Favorites
Product Overview
Digi-Key Part Number 360-2294-ND
Quantity Available 144
Can ship immediately

Factory Stock ?: 103

Manufacturer Part Number


Description SWITCH KEYPAD 4 KEY 0.02A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Keypad Switch 4 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated 0.02A @ 24VDC

Documents & Media
Datasheets FM Series Datasheet
Environmental Information RoHS2 Cert of Compliance
Featured Product FM Series of Membrane Switch Keypads
Online Catalog FM Series
Product Attributes Select All
Manufacturer NKK Switches
Series FM
Part Status Active
Switch Type Membrane (Snap Dome)
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Interchangeable
Key Type Polyester Overlay
Output Type Matrix
Legend Customizable (Included)
Legend Color -
Key Color Transparent
Mounting Type Panel Mount, Front
Termination Style Cable with Connector
Panel Cutout Dimensions -
Operating Temperature -15°C ~ 55°C
Ingress Protection -
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.02A @ 24VDC
Features -
Operational Life 1,000,000 Cycles
Approvals -
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2294

06:50:23 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 20.48000 $20.48
10 19.01300 $190.13
25 17.06240 $426.56
50 16.57500 $828.75
100 14.62500 $1,462.50
250 13.65000 $3,412.50
500 13.35750 $6,678.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback