Add To Favorites
Product Overview
Digi-Key Part Number 614-1025-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-1LAC-A-II

Description VOLTAGE DETECTOR AC 20-90V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Voltage Detector CAT IV 1000V Measures AC Voltage 20 ~ 90VAC

Documents & Media
Datasheets 1AC II Instruction Sheet
Online Catalog VoltAlert™ 1AC-II/1LAC-II Series
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series VoltAlert™
Part Status Active
Type Voltage Detector
Specifications Measures AC Voltage 20 ~ 90VAC
Ratings CAT IV 1000V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 1LAC-A-II
2433021
614-1025
FLUKE1LACAII

18:03:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.99000 $29.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback