• Obsolete item.
Product Overview
Digi-Key Part Number 614-1246-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FLK-TI125 30HZ

Description INDUST COMM THERMAL IMAGER 30HZ
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Infrared Camera, Thermal Imager For Measuring Temperature, Non-Contact Includes Adapter, Battery, Cable, Case, Manual, SD Card, Software

Documents & Media
Datasheets Ti125,110,105, 100, 90, 95
PCN Obsolescence/ EOL FLK-TI Series 16/Oct/2017
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series Ti
Part Status Obsolete
Type Infrared Camera, Thermal Imager
For Measuring Temperature, Non-Contact
Includes Adapter, Battery, Cable, Case, Manual, SD Card, Software
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 614-1246
FLKTI12530HZ

12:35:36 2/19/2018

Send Feedback