Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number FK11M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FK11M

Description CHISEL PROBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FK11M
Temperature Probes
FK11M Drawing
Product Attributes Select All
Categories
Manufacturer TPI (Test Products Int)
Series FK
Part Status Active
Type K-Type Thermocouple
Usage Liquids, Semi Solids
Tip - Type Immersion / Penetration, Pointed
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C)
Cable Length 39.370" (1000.00mm)
Cable Insulation Polyurethane
Plug Color Yellow
Probe Length 4.000" (101.60mm)
Probe Material -
 
Additional Resources
Standard Package ? 1

10:15:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.95000 $25.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback