Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.35300 $33.53
25 3.07360 $76.84
50 2.93380 $146.69
100 2.79400 $279.40
250 2.44476 $611.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HFJ150CT-ND
Copy   HFJ150CT-ND
Quantity Available 1,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FH12-50S-0.5SH(55)

Copy   FH12-50S-0.5SH(55)
Description CONN FFC BOTTOM 50POS 0.50MM R/A
Copy   CONN FFC BOTTOM 50POS 0.50MM R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FH12-40S-0.5SH(55) - Hirose Electric Co Ltd | HFJ140CT-ND DigiKey Electronics
  • FH12-40S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 40POS 0.50MM R/A
  • Unit Price $2.89000
  • HFJ140CT-ND
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 8VSSOP
  • Unit Price $0.75000
  • 296-21931-1-ND
  • MBRM120LT1G - ON Semiconductor | MBRM120LT1GOSCT-ND DigiKey Electronics
  • MBRM120LT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A POWERMITE
  • Unit Price $0.48000
  • MBRM120LT1GOSCT-ND
  • FH12-10S-0.5SH(55) - Hirose Electric Co Ltd | HFJ110CT-ND DigiKey Electronics
  • FH12-10S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $1.54000
  • HFJ110CT-ND
Additional Resources
Standard Package ? 1
Other Names *FH12-50S-0.5SH(55)
HFJ150CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFJ150TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.77800
  • Digi-Reel® ? : HFJ150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: Digi-Reel®

13:20:15 7/18/2019