Add To Favorites
Product Overview
Digi-Key Part Number FG6943010RCT-ND
Quantity Available 237,048
Can ship immediately
Manufacturer

Manufacturer Part Number

FG6943010R

Description MOSFET N/P-CH 30V 0.1A SSMINI6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Mosfet Array N and P-Channel 30V 100mA Surface Mount SSMini6-F3-B

Documents & Media
Datasheets FG6943010R
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
Base Part Number FG694301
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FG6943010RCT

22:35:27 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.36300 $3.63
100 0.21380 $21.38
500 0.12102 $60.51
1,000 0.09278 $92.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FG6943010RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 232,000 - Immediate
  • Unit Price: $0.07049
  • Digi-Reel® ? : FG6943010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 237,048 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback