Add To Favorites
Product Overview
Digi-Key Part Number FDC6331LCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FDC6331L

Description IC LOAD SWITCH INT 8VIN SSOT-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 8 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 2.8A
Rds On (Typ) 34 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
Base Part Number FDC6331
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDC6331LCT

02:28:06 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.53800 $5.38
100 0.40150 $40.15
500 0.31544 $157.72
1,000 0.24375 $243.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6331LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21576
  • Digi-Reel® ? : FDC6331LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback