Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 775-1002-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

FCLF-8520-3

Description COPPER SFP TXRX 1.25GB/S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Transceiver Module Ethernet 1.25Gbs 3.3V RJ45 GBIC

Documents & Media
Datasheets FCLF-8520-21-3
PCN Obsolescence/ EOL Transceiver EOL 1/Feb/2016
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Obsolete
Data Rate 1.25Gbs
Wavelength -
Applications Ethernet
Voltage - Supply 3.3V
Connector Type RJ45
Mounting Type GBIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
775-1077-ND FCLF8522P2BTL Finisar Corporation Tray ? 1,379 - Immediate
$67.17000 1
775-1140-ND FCLF8520P2BTL Finisar Corporation Bulk ? 210 - Immediate
$67.17000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1041321
775-1002
FCLF85203

20:05:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.06000 $67.06
10 60.60000 $606.00
25 56.56000 $1,414.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback