Add To Favorites
Product Overview
Digi-Key Part Number MSP6950-ND
Quantity Available 64
Can ship immediately
Manufacturer

Manufacturer Part Number

FC2231-0000-0050-L

Description SENSOR FORCE LOAD CELL 50LBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Load Cell Force Sensor 22.68kgf (50lbs)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series -
Part Status Active
Operating Force 22.68kgf (50lbs)
Output 0.5 V ~ 4.5 V
Sensor Type Load Cell
Voltage - Supply 5V
Actuator Type Pushbutton
Actuator Style/Size Round, 6mm
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names FC223100000050L
MSP6950

15:45:32 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.88000 $66.88
5 63.53600 $317.68
10 58.52000 $585.20
25 51.83200 $1,295.80
50 50.16000 $2,508.00
100 48.48800 $4,848.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback