Add To Favorites
FAN3226CMPX Low-Side Gate Driver IC Inverting 8-MLP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14800 $11.48
100 0.89500 $89.50
500 0.73934 $369.67
1,000 0.58370 $583.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FAN3226CMPXDKR-ND
Copy   FAN3226CMPXDKR-ND
Quantity Available 2,980
Can ship immediately

Factory Stock ?: 24,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN3226CMPX

Copy   FAN3226CMPX
Description IC GATE DVR DUAL 2A 8-MLP
Copy   IC GATE DVR DUAL 2A 8-MLP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-MLP (3x3)

Copy   Low-Side Gate Driver IC Inverting 8-MLP (3x3)
Documents & Media
Datasheets FAN3226-29
Featured Product Cloud Systems Computing
Gate Drivers
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting
Rise / Fall Time (Typ) 12ns, 9ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-MLP (3x3)
Base Part Number FAN3226
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FAN3226CMPXDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN3226CMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: $0.52892
  • Cut Tape (CT) ? : FAN3226CMPXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: $1.28000

08:53:08 11/15/2018