Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAD1-12038EHLW12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAD1-12038EHLW12

Description FAN AXIAL 120X38.5MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAD1-12038 Series Datasheet
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer Qualtek
Series FAD1-12038
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38.50mm
Air Flow 71.6 CFM (2.00m³/min)
Static Pressure 0.128 in H2O (31.8 Pa)
Bearing Type Hydrodynamic
Fan Type Tubeaxial
Features -
Noise 36.2 dB(A)
Power (Watts) 4.32W
RPM 1950 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 0.518 lb (234.96g)
Current Rating 0.090A
Voltage Range -
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08170 - Qualtek | CR224-ND DigiKey Electronics
  • 08170
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price $0.72000
  • CR224-ND
  • 08141 - Qualtek | CR210-ND DigiKey Electronics
  • 08141
  • Qualtek
  • FINGER GUARD 120MM METAL
  • Unit Price $1.06000
  • CR210-ND
Additional Resources
Standard Package ? 40

16:30:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
520 8.17173 $4,249.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback