Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FAA1-08038QSHT31-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAA1-08038QSHT31

Description FAN AXIAL 80X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAA1-08038 Series
AC/DC Axial Fans
Product Attributes Select All
Categories
Manufacturer Qualtek
Series FAA1-08038
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38.00mm
Air Flow 29.6 CFM (0.829m³/min)
Static Pressure 0.166 in H2O (41.3 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 31.6 dB(A)
Power (Watts) 9.50W
RPM 2800 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, TUV, UL
Weight 0.706 lb (320.24g)
Current Rating 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08172 - Qualtek | CR229-ND DigiKey Electronics
  • 08172
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price $0.55000
  • CR229-ND
  • 08132 - Qualtek | Q358-ND DigiKey Electronics
  • 08132
  • Qualtek
  • FINGER GUARD 80MM METAL
  • Unit Price $0.67000
  • Q358-ND
  • 09080-G - Qualtek | CR282-ND DigiKey Electronics
  • 09080-G
  • Qualtek
  • FINGER GUARD 80MM PLASTIC
  • Unit Price $0.41000
  • CR282-ND
Additional Resources
Standard Package ? 60

14:05:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
540 7.54698 $4,075.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback