USD
Favorite

FA24X7R1E475KRU06 4.7µF ±10% 25V Ceramic Capacitor X7R Radial
Price & Procurement
3,721 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43800 $4.38
50 0.33140 $16.57
100 0.28860 $28.86
500 0.21378 $106.89
1,000 0.18171 $181.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-180635-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17103
  • Bulk  : 445-181716-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: $0.62000

FA24X7R1E475KRU06

Datasheet
Digi-Key Part Number 445-180635-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA24X7R1E475KRU06
Copy  
Description CAP CER 4.7UF 25V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-180635-1