USD
Favorite

FA24NP02W151JNU06 150pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
3,955 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31200 $3.12
50 0.21820 $10.91
100 0.18710 $18.71
500 0.14034 $70.17
1,000 0.11850 $118.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-174962-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.11227

FA24NP02W151JNU06

Datasheet
Digi-Key Part Number 445-174962-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA24NP02W151JNU06
Copy  
Description CAP CER 150PF 450V NP0 RAD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

150pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 450V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-174962-1