USD
Favorite

FA24C0G1H153JNU06 0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
7,988 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.47800 $4.78
100 0.32780 $32.78
500 0.25948 $129.74
1,000 0.21852 $218.52
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 445-180607-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.19001
  • Bulk  : 445-181133-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,916 - Immediate
  • Unit Price: $0.69000

FA24C0G1H153JNU06

Datasheet
Digi-Key Part Number 445-180607-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA24C0G1H153JNU06
Copy  
Description CAP CER 0.015UF 50V C0G RADIAL
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.015µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.015µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max) 0.217" (5.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-180607-1