Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 478-8177-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

F930J475MAA

Description CAP TANT 4.7UF 6.3V 20% 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 6.3V 1206 (3216 Metric)

Documents & Media
Datasheets F93 Series
Mfg CAD Models Polymer,Tantalum,Niobium Oxide Capacitors.stp
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog F93 Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F93
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 2,000
Other Names 478-8177-2

15:44:21 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11284 $225.67
4,000 0.10657 $426.26
10,000 0.10030 $1,002.96
14,000 0.09716 $1,360.26
50,000 0.08776 $4,387.95
100,000 0.08657 $8,656.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-8177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,412 - Immediate
  • Unit Price: $0.52000
  • Digi-Reel® ? : 478-8177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback