Add To Favorites
Product Overview
Digi-Key Part Number A109393-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

HX-SCE-1K-4.8-50-9

Description HEATSHRNK 4.8MM ID 50MM WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 0.19" x 1.97" (4.8mm x 50.0mm)
Color White
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1,000
Other Names A109393
F77737-000
F77737000

18:25:29 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.40700 $14.07
25 1.32120 $33.03
50 1.26360 $63.18
100 1.20620 $120.62
250 1.09136 $272.84
500 1.00520 $502.60
1,000 0.86160 $861.60
2,500 0.80416 $2,010.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback