USD
Favorite

F6QA1G950M2AA-J 1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Sound Acoustic Wave) 1.8dB 60MHz Bandwidth 5-SMD, No Lead
Price & Procurement
8,797 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.34000 $3.40
25 0.32400 $8.10
50 0.31360 $15.68
100 0.30310 $30.31
250 0.28736 $71.84
500 0.24036 $120.18
1,000 0.18653 $186.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-6079-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.15200
  • Digi-Reel®  : 587-6079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,797 - Immediate
  • Unit Price: Digi-Reel®

F6QA1G950M2AA-J

Datasheet
Digi-Key Part Number 587-6079-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F6QA1G950M2AA-J
Copy  
Description SAW FILTER, W-CDMA / CDMA / LTE,
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.95GHz Frequency Cellular, LTE, WCDMA RF SAW Filter (Sound Acoustic Wave) 1.8dB 60MHz Bandwidth 5-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 1.95GHz
Bandwidth 60MHz
Insertion Loss 1.8dB
Ratings -
Applications Cellular, LTE, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6079-1