Add To Favorites
Product Overview
Digi-Key Part Number 563-1126-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

F310R-12LC

Description FAN AXIAL 30X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets F310R Series
Product Training Modules Mini Brushless DC Fans
Online Catalog F310R and F310RF Series
Product Attributes Select All
Categories
Manufacturer Nidec Copal Electronics
Series F310R
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 3.2 CFM (0.090m³/min)
Static Pressure 0.092 in H2O (23.0 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features -
Noise 17.0 dB(A)
Power (Watts) 480mW
RPM 7000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.018 lb (8.16g)
Current Rating 0.040A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Material - Blade Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
You May Also Be Interested In
  • 08346 - Qualtek | CR377-ND DigiKey Electronics
  • 08346
  • Qualtek
  • FINGER GUARD 30MM METAL
  • Unit Price $0.56000
  • CR377-ND
Additional Resources
Standard Package ? 100
Other Names 563-1126
F310R12LC

16:09:04 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 $7.56
10 7.19700 $71.97
25 6.74720 $168.68
50 6.52240 $326.12
100 5.98260 $598.26
250 5.62276 $1,405.69
500 5.51030 $2,755.15
1,000 5.48780 $5,487.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback