Add To Favorites
Product Overview
Digi-Key Part Number A109392CT-ND
Quantity Available 569
Can ship immediately
Manufacturer

Manufacturer Part Number

HX-SCE-1K-3.2-50-4

Description HEATSHRNK 3.2MM ID 50MM YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HX-SCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Label Type Heat Shrinkable
Label Size 0.125" x 1.97" (3.2mm x 50.0mm)
Color Yellow
Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized
For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 1
Other Names A109392
A109392-ND
A109392CT

21:47:34 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.50300 $15.03
25 1.41080 $35.27
50 1.34940 $67.47
100 1.28810 $128.81
250 1.16540 $291.35
500 1.07338 $536.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109392TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.83640
Send Feedback