Add To Favorites
Product Overview
Digi-Key Part Number 527-1034-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

F0493A

Description SOLENOID PULL CONTINUOUS 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 1.250" (31.75mm) Stroke 24VDC Panel Mount

Documents & Media
Datasheets L-15
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-15-2 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-15-2
Part Status Active
Technology Electromechanical
Type Closed Frame (Pull), Tubular
Duty Cycle Continuous
Voltage - Rated 24VDC
Stroke Length 1.250" (31.75mm)
Power (Watts) 14W
DC Resistance (DCR) 41 Ohm
Bushing Thread 1-27 UNS-2A
Mounting Type Panel Mount
Termination Style Wire Leads
Size / Dimension 1.490" Dia x 2.380" L (37.85mm x 60.45mm)
Diameter - Shaft 0.500" (12.70mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1034
L-15PL024D-C-2

04:36:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.97000 $50.97
10 48.42500 $484.25
25 45.87680 $1,146.92
50 43.32800 $2,166.40
100 40.77920 $4,077.92
250 38.23052 $9,557.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback