Add To Favorites
Product Overview
Digi-Key Part Number 527-1032-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

F0491A

Description SOLENOID PULL CONTINUOUS 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 1.250" (31.75mm) Stroke 12VDC Panel Mount

Documents & Media
Datasheets L-15
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-15-2 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-15-2
Part Status Active
Technology Electromechanical
Type Closed Frame (Pull), Tubular
Duty Cycle Continuous
Voltage - Rated 12VDC
Stroke Length 1.250" (31.75mm)
Power (Watts) 14W
DC Resistance (DCR) 10 Ohm
Bushing Thread 1-27 UNS-2A
Mounting Type Panel Mount
Termination Style Wire Leads
Size / Dimension 1.490" Dia x 2.380" L (37.85mm x 60.45mm)
Diameter - Shaft 0.500" (12.70mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1032
L-15PL012D-C-2

02:26:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.26000 $51.26
10 48.69700 $486.97
25 46.13400 $1,153.35
50 43.57100 $2,178.55
100 41.00800 $4,100.80
250 38.44500 $9,611.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback